Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1672
Manufacturer Part #:

1672

Manufacturer:

Description: Bench Top Power Supplies TRIPLE OUTPUT 2-32V 115V AC
Silverlight Page 2,290, Mouser Enhanced Catalog
PDF Page 2,290, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Input Voltage: 115 VAC, 230 VAC Selectable
Number of Outputs: 3
Output Voltage (Channel 1): 0 VDC to 32 VDC
Output Current (Channel 1): 3 A
Output Voltage (Channel 2): 0 VDC to 32 VDC
Output Current (Channel 2): 3 A
Output Voltage (Channel 3): 5 VDC
Output Current (Channel 3): 3 A
Display Type: LED, Quad 3 Digit
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: North American Power Cord Included
Part # Aliases: EXD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $489.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4996-36-0
Test Leads MAXIGRABBER TEST
Pomona Electronics
1: $12.24
3782-36-02
Test Leads MINI GRABBER TEST SET 1 BLACK 1 RED
Pomona Electronics
1: $13.27
TL-5A
Test Leads 5 AMP HOOK UP LEADS
B&K Precision
1: $10.00
TL 9160
Test Leads 150CM RTRACTBL SLV PLUG OUTPUT CBL KIT
B&K Precision
1: $26.00
TL 9120
Test Leads 50CM RETRACTABLE SLV PLUG OUTPUT CBL KI ...
B&K Precision
1: $23.00
TL 9110
Test Plugs & Test Jacks SOLDERLESS UNSLEEVED BANAN ...
B&K Precision
1: $10.50
BB-BONE-DVID-02
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $59.95
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
TDS2001C
Benchtop Oscilloscopes DIGITAL STORAGE 50 MHz500 M ...
Tektronix
1: $890.00
FLUKE-179 ESFP
Digital Multimeters TRMS MULTIMETER
Fluke
1: $299.95
5523
Test Leads PATCH CORD 10PC KIT 24IN
Pomona Electronics
1: $45.77
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $182.00
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $5.20
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
501996C
Test Clips GP CLIP COPPER 40AMP BU-27C
Silvertronic
1: $1.03
4010A
Function Generators & Synthesizers FG 0.2HZ-2MHZ
B&K Precision
1: $269.00
501784CS
Test Clips SOLID COPPER 10AMP BU-60CS
Silvertronic
1: $0.55
TL-130A
Test Accessories - Other BASIC DMM KIT
B&K Precision
1: $69.00


This product is also available in:
196744208 196852020 115484423 1836041425-0107-8false