|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
615-1670
Manufacturer Part #:

1670

Manufacturer:

Description:
Bench Top Power Supplies PS 0-30 12 & 5VDC
Lifecycle:
Obsolete
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: No
Product: DC Power Supplies
Input Voltage: 115 VAC, 230 VAC Selectable
Number of Outputs: 3 Output
Output Voltage-Channel 1: 0 VDC to 30 VDC
Output Current-Channel 1: 3 A
Output Voltage-Channel 2: 12 VDC
Output Current-Channel 2: 500 mA
Output Voltage-Channel 3: 5 VDC
Output Current-Channel 3: 500 mA
Output Power: 170 W
Display Type: LCD
Brand: B&K Precision
Cable Type: Detachable Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

B&K Precision

Manufacturer Part #:
Description:
Bench Top Power Supplies DC TRIPLE OUTPUT

0000000015-0102-9false