Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1665
Manufacturer Part #:

1665

Manufacturer:

Description: Bench Top Power Supplies 1-19.99V 9.999A Swi
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies (Switching)
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 20 VDC
Output Current (Channel 1): 10 A
Display Type: LED, Dual 4 Digit
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $269.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL-30
Test Leads 30 AMP HOOK UP LEADS
B&K Precision
1: $18.00
ERA-6AED472V
Thin Film Resistors - SMD 0805 4700ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
LM8272MM/NOPB
Operational Amplifiers - Op Amps RRIO HI OTPT UNLI ...
Texas Instruments
1: $2.80
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
DK-136M-1
LED Lighting Development Tools Dev Kit 1-CH 36A Dr ...
Luminus Devices
1: $518.49
MAX3380ECUP+
RS-232 Interface IC 2.35-5.5V 1uA 2Tx/Rx 460Kbps T ...
Maxim Integrated
1: $6.92
C1206C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.94
LM317S/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.66
UB232R
Interface Development Tools USB to Serial UART Min ...
FTDI
1: $17.50
841-340G
Chemicals Super Shield Coating 340G (12 OZ) AEROSO ...
MG Chemicals
1: $35.89
FP-301 3/32" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 3/32"X100 BL ...
3M Electronic Specialty
1: $25.56
FP-301 1/16" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/16"X100' B ...
3M Electronic Specialty
1: $24.83
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
1581-2
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.62
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
1627A
Bench Top Power Supplies 0-30V 0-3A DIGITAL
B&K Precision
1: $265.00
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $5.20
1513
Bench Top Power Supplies Power Supply/Battery
B&K Precision
1: $34.00
EC1TA02N
DC/DC Converters 1W 5V - 12V 84 mA
Cincon
1: $7.30
291-6.8K-RC
Carbon Film Resistors - Through Hole 6.8Kohms 0.05
Xicon
1: $0.10


This product is also available in:
196744208 196852020 115484423 1836041425-0107-8false