Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1604A
Manufacturer Part #:

1604A

Manufacturer:

Description: Bench Top Power Supplies ISOL TRANSFORMER
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: Isolation Transformers
Input Voltage: 120 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 117 VAC to 124 VAC
Output Current (Channel 1): 2 A
Display Type: None
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $115.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3296W-1-203LF
Trimmer Resistors - Through Hole 3/8" 20Kohms Seal ...
Bourns
1: $2.50
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
UC3842BNG
Current Mode PWM Controllers 52kHz 1A Current PWM ...
ON Semiconductor
1: $0.55
8502
Bench Top Power Supplies 300W PROGRAMMABLE DC ELEC ...
B&K Precision
1: $1,195.00
3220-36-2
Test Leads MINI ALLIGATOR CLI
Pomona Electronics
1: $5.61
C1608C0G1H102F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.89
TL431BCLP
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.55
1N4148TR
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.10
108-0907-001
Test Plugs & Test Jacks BANANA JACK YELLOW
Johnson / Emerson Connectivity Solutions
1: $0.55
3220-36-0
Test Leads STACKING TEST CLIP
Pomona Electronics
1: $5.61
WAU12-1000
Plug-In AC Adapters 120 to 12VAC 1.0A 17W
Triad Magnetics
1: $8.30
DP-140
Solder Removal Desoldering Pump
OK Industries
1: $11.75
RK73H2ETTD1000F
Thick Film Resistors - SMD 1/2watts 100ohms 1%
KOA Speer
1: $0.25
KA431AZTA
Voltage & Current References Shunt Regulator 2.5V ...
Fairchild Semiconductor
1: $0.14
0313001.MXP
Fuses 250V 1A Slo-Blo
Littelfuse
1: $0.77
UCS2G680MHD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $2.73
0477008.MXP
Fuses 500Vac 400Vdc TL 8A 5X20
Littelfuse
1: $1.39
CF1/4C305J
Carbon Film Resistors - Through Hole 3Mohms 5%
KOA Speer
1: $0.32
H-90
Potentiometer Tools & Hardware ADJUST. TOOL
Bourns
1: $1.54
UPM1H470MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.76


This product is also available in:
196852020 115484423 196744208 1836041425-0107-8false