Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1550
Manufacturer Part #:

1550

Manufacturer:

Description: Bench Top Power Supplies 1-36V 0-3A SWITCHING PS W/USB CHARGER
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Input Voltage: 100 VAC to 120 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 1 VDC to 36 VDC
Output Current (Channel 1): 3 A
Display Type: LCD, 3 Digit
Cable Type: North American Power Cord Included
Part # Aliases: EXD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 91 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLPS
Test Leads TEST LEAD KIT FOR POWER SUPPLY
B&K Precision
1: $41.00
TL-5A
Test Leads 5 AMP HOOK UP LEADS
B&K Precision
1: $10.00
TL-30
Test Leads 30 AMP HOOK UP LEADS
B&K Precision
1: $18.00
TL 9160
Test Leads 150CM RTRACTBL SLV PLUG OUTPUT CBL KIT
B&K Precision
1: $26.00
AFG2021-GL
Function Generators & Synthesizers Arbitrary Funct ...
Tektronix
1: $1,690.00
TDS2024C
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 G ...
Tektronix
1: $2,280.00
M4T28-BR12SH1
Battery Management Snaphat Batt & Cryst
STMicroelectronics
1: $3.88
63819-0200
Crimpers HAND TOOL PARALLEL ACTION
Molex
1: $269.33
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $159.95
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
1696
Bench Top Power Supplies 1-20VDC 0-9.99A Pro
B&K Precision
1: $375.00
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
3782-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $6.55
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
C25
Instrument Protection and Storage CASE FOR 25/27/8 ...
Fluke
1: $34.95
T93XB503KT20
Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 50K
Vishay/Sfernice
1: $1.59
3202960
Terminals WIRE FERRULES 400PC KIT RED
Phoenix Contact
1: $81.72
RCD-24-0.70/W/X3
LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2 ...
RECOM Lighting
1: $17.05
7246R5KL.25
Precision Potentiometers 5K 3% 7/8" WW MULTITU ...
BI Technologies
1: $111.07
920-0008-01
Hook-up Wire 3" jumpers-Qty 100
SchmartBoard
1: $38.00


This product is also available in:
196744208 196852020 115484423 183604142