Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1513
Manufacturer Part #:

1513

Manufacturer:

Description: Bench Top Power Supplies Power Supply/Battery
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: Battery Eliminators / Power Supplies
Input Voltage: 120 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 3.3 VDC to 12 VDC
Output Current (Channel 1): 1 A
Display Type: None
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN7447AN
LED Display Drivers BCD-To-Seven-Segment Decoder/D ...
Texas Instruments
1: $2.75
4243-0
Test Plugs & Test Jacks BINDING POST BLACK 15AMP
Pomona Electronics
1: $7.42
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
3760-0
Test Plugs & Test Jacks 15A 2500 VDC BLACK
Pomona Electronics
1: $3.61
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1665
Bench Top Power Supplies 1-19.99V 9.999A Swi
B&K Precision
1: $269.00
DP-100
Solder Removal High Vac Desold Pmp
OK Industries
1: $18.50
TW-E41-1020
Component Kits 630 + 200 Tie Points 70 Piece Wire ...
Twin Industries
1: $11.99
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $182.00
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
EEU-FR1H331LB
Aluminum Electrolytic Capacitors - Leaded 50VDC 33 ...
Panasonic Electronic Components
1: $0.58
BK/GMA-750-R
Fuses 750mA 250V FA SMALL DIM. FUSE
Cooper Bussmann
1: $0.43
108-1087-001
Test Plugs & Test Jacks BANANA PLUG YELLOW
Johnson / Emerson Connectivity Solutions
1: $2.42
BC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 3 D ...
Kingbright
1: $2.92
TL-5A
Test Leads 5 AMP HOOK UP LEADS
B&K Precision
1: $10.00
SB300
PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $3.99
3862-0
Test Connectors MOUNTING BASE BLK
Pomona Electronics
1: $0.82
CCF072K20GKE36
Metal Film Resistors - Through Hole 1/4watt 2.2Koh ...
Vishay/Dale
1: $0.09
1444-33
Enclosures, Boxes, & Cases CASE 17X10X4 BTM PANEL ...
Hammond Manufacturing
1: $41.60


This product is also available in:
196744208 196852020 115484423 1836041425-0107-8false