Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1511
Manufacturer Part #:

1511

Manufacturer:

Description: Bench Top Power Supplies 3 OUTPUT DIGITAL
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: Discharge Tube Power Supplies
Input Voltage: 115 VAC
Number of Outputs: 3
Output Voltage (Channel 1): 0 VDC to 20 VDC
Output Current (Channel 1): 5 A
Output Voltage (Channel 2): 0 VDC to 80 VDC
Output Current (Channel 2): 10 mA
Output Voltage (Channel 3): 0 VDC to 500 VDC
Output Current (Channel 3): 10 mA
Display Type: LED, Dual 3 Digit
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $830.00

To add to a project, please Log In.


This product is also available in:
196744208 196852020 115484423 1836041425-0107-8false