Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1275
Manufacturer Part #:

1275

Manufacturer:

Description: Audio/Video Test Equipment VIDEO MONITOR TESTER
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Audio/Video Test Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Video Monitor Tester
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $202.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BE 12
Spectrum Analyzers AC ADAPTER 9VDC/300
B&K Precision
1: $22.00
TB100-10
Barrier Terminal Blocks TB100-10
Cooper Bussmann
1: $4.13
4171000XX-3
Display Modules DVI-DVGA Contrller w/TTL & LVDS SF ...
Digital View
1: $130.80
426500400-3
Cable Assemblies TTL panel cable
Digital View
1: $36.36
17504 10 B1
AC Power Cords 14AWG 15A SJT 6FT 7IN (2.0m) BLACK
Volex
1: $6.52
OA825AP-11-1WB
Fans Fan 80x25 115VAC Ball Wire 25cfm
Orion Fans
1: $15.36

0000000015-0107-8false