Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1257
Manufacturer Part #:

1257

Manufacturer:

Description: Audio/Video Test Equipment Portable NTSC Genera
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Audio/Video Test Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: NTSC Color Generator
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BE 12
Spectrum Analyzers AC ADAPTER 9VDC/300
B&K Precision
1: $22.00
172-6670
RF Cable Assemblies BLK BNC PLG/RCA PLG
Kobiconn
1: $7.55
119DA
Transformers Audio & Signal 600 TO 4/8 OHM
Hammond Manufacturing
1: $27.25

0000000015-0107-8false