|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1249B
Manufacturer Part #:

1249B

Manufacturer:

Description:
Function Generators & Synthesizers NTSC GENERATOR
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
AC Supply Voltage: For B&K Precision products requiring AC input, please consult the accompanying User Manual before plugging the unit into mains power. Most products are configured for US mains/110VAC input but have a selectable input for 220VAC input. In some cases this may require a fuse change.
Frequency: 30 Hz
Equipment Type: NTSC Pattern Generators
Cable Type: North American Power Cord Included
Brand: B&K Precision
Part # Aliases: EXD
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2249-C-36 RF Cable Assemblies 1,349
2249-C-72 RF Cable Assemblies 370
2249-C-120 RF Cable Assemblies 222
Real Time Availability
Not Available
Pricing (USD)

146928583 1385933065-0107-8false