Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
615-1211E
Manufacturer Part #:

1211E

Manufacturer:

Description: Audio/Video Test Equipment NTSC GENERATOR
Silverlight Page 2,292, Mouser Enhanced Catalog
PDF Page 2,292, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&K Precision
Product Category: Audio/Video Test Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Portable NTSC Pattern Generator
Cable Type: North American Power Cord Included
Part # Aliases: EXD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $250.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BE 12
Spectrum Analyzers AC ADAPTER 9VDC/300
B&K Precision
1: $22.00
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
UVZ1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.27
172-1133
Multi-Paired Cables RCA PLUG-ST 36" BK
Kobiconn
1: $2.48
129526
Test Leads COMPREHENSIVE TEST LEAD KIT
Silvertronic
1: $50.40
PSA05R-090-R
Plug-In AC Adapters 5W 9VDC 0.56A
Phihong
1: $12.82

0000000015-0107-8false