|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
907-BPWXL4-12-035
Manufacturer Part #:

BPWXL4-12-035

Manufacturer:

Description:
LED Power Supplies 4W 12V 350mA LED Driver
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIAS Power
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 4 W
Input Voltage: 100 VAC to 308 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 350 mA
Mounting Style: Chassis
Dimensions: 1.9 in L x 1.74 in W x 0.94 in H
Commercial/Medical: Commercial
Brand: BIAS Power
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

BIAS Power

Manufacturer Part #:
Description:
LED Power Supplies 4W 12V 350mA UNIVERSAL IN/OUT LED
Lifecycle:
New Technology: Cutting edge technology for the newest designs.

Compare With Current Part


142257176 178460360 119564595 102846527