|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
907-BPWX2-08-50
Manufacturer Part #:

BPWX 2-08-50

Manufacturer:

Description:
AC/DC Power Modules 2W 8V, 5V DUAL 90-308V Extreme Temp
Mouser Online Catalog Page 2,218, Mouser Online Catalog
PDF Page 2,218, PDF Catalog Page
BPWX 2-08-50 Datasheet BPWX 2-08-50 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIAS Power
Product Category: AC/DC Power Modules
RoHS: RoHS Compliant Details
Output Power: 2 W
Input Voltage: 90 VAC to 308 VAC
Number of Outputs: 2 Output
Output Voltage-Channel 1: 8 VDC
Output Current-Channel 1: 250 mA
Commercial/Medical: Commercial
Output Voltage-Channel 2: 5 VDC
Output Current-Channel 2: 250 mA
Length: 34.214 mm
Width: 28.372 mm
Height: 14.757 mm
Brand: BIAS Power
Dimensions: 34.214 mm L x 28.372 mm W x 14.757 mm H
Input Frequency: 50 Hz/60 Hz
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Mounting Style: PCB
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Power Modules
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC9S08LL64CLK 8-bit Microcontrollers - MCU 2,650
FDN339AN MOSFET 15,161
TLV274IDR Operational Amplifiers - Op Amps 4,228
SMAZ15-13-F Zener Diodes 17,201
SRU1038-100Y Fixed Inductors 5,742
ECQ-E4104KF Film Capacitors 52,578
C3225X7R1H225K Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,802
LM3401MM/NOPB LED Lighting Drivers 5,253
7312 Terminals 19,665
Real Time Availability
Stock:
208 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.51
10:
$22.45
20:
$20.40
50:
$17.85
100:
$15.31
200:
$13.01
500:
$11.11
$10.07

To add to a project, please Log In.

133150290 106889023 188492425