|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
907-BPWX0.5-14-50
Manufacturer Part #:

BPWX 0.5-14-50

Manufacturer:

Description:
AC/DC Power Modules .5W 14V, 5V DUAL 90-308V Extreme Temp
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIAS Power
Product Category: AC/DC Power Modules
RoHS: RoHS Compliant Details
Output Power: 500 mW
Input Voltage: 90 VAC to 308 VAC
Number of Outputs: 2 Output
Output Voltage-Channel 1: 14 VDC
Output Current-Channel 1: 36 mA
Commercial/Medical: Commercial
Output Voltage-Channel 2: 5 VDC
Output Current-Channel 2: 28 mA
Length: 27.94 mm
Width: 23.24 mm
Height: 13.97 mm
Brand: BIAS Power
Dimensions: 27.94 mm L x 23.24 mm W x 13.97 mm H
Input Frequency: 50 Hz/60 Hz
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Mounting Style: PCB
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Power Modules
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 20
Multiples: 20
Pricing (USD)
20:
$9.47
60:
$8.29
100:
$7.11

To add to a project, please Log In.

133150290 106889023