|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
907-BPSX2-14-50
Manufacturer Part #:

BPSX 2-14-50

Manufacturer:

Description:
AC/DC Power Modules 2W 14V, 5V DUAL 85-265V Extreme Temp
Mouser Online Catalog Page 2,218, Mouser Online Catalog
PDF Page 2,218, PDF Catalog Page
BPSX 2-14-50 Datasheet BPSX 2-14-50 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIAS Power
Product Category: AC/DC Power Modules
RoHS: RoHS Compliant Details
Output Power: 2 W
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 2 Output
Output Voltage-Channel 1: 14 VDC
Output Current-Channel 1: 143 mA
Commercial/Medical: Commercial
Output Voltage-Channel 2: 5 VDC
Output Current-Channel 2: 83 mA
Length: 34.214 mm
Width: 28.372 mm
Height: 14.757 mm
Brand: BIAS Power
Dimensions: 34.214 mm L x 28.372 mm W x 14.757 mm H
Input Frequency: 50 Hz/60 Hz
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Mounting Style: PCB
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Power Modules
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD628ARMZ Differential Amplifiers 1,309
1840379 Pluggable Terminal Blocks 2,386
1844223 Pluggable Terminal Blocks 2,192
G2R-2-DC24 General Purpose Relays 2,212
BH1710FVC-TR Ambient Light Sensors 1,042
131-1403-016 RF Connectors / Coaxial Connectors 735
3049 Screws & Fasteners 93,971
G2R-2-DC48 General Purpose Relays 289
ACJS-MV35-5 Phone Connectors 101
B72207S2251K101 Varistors 3,471
Real Time Availability
Stock:
77 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.38
10:
$19.69
20:
$17.90
50:
$15.66
100:
$13.43
200:
$11.60
500:
$10.07

To add to a project, please Log In.

151226662 188492425 106889023