Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
907-BPSX1-08-50
Manufacturer Part #:

BPSX 1-08-50

Manufacturer:

Description: Linear and Switching Power Supplies 1W 8V, 5V DUAL 85-265V Extreme Temp
Silverlight Page 2,210, Mouser Enhanced Catalog
PDF Page 2,210, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIAS Power
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 1 W
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 2
Output Voltage (Channel 1): 8 VDC
Commercial/Medical: Both
Output Voltage (Channel 2): 5 VDC
Mounting Style: PCB
Length: 26.2 mm
Width: 22.6 mm
Height: 13.5 mm
Dimensions: 26.2 mm L x 22.6 mm W
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
68 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.88
  10: $17.49
  20: $15.90
  50: $13.91
  100: $11.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
BPS 1-08-33
Linear and Switching Power Supplies 1W 8V, 3.3V DU ...
BIAS Power
1: $17.38
BPS 1-08-50
Linear and Switching Power Supplies 1W 8V, 5V DUAL ...
BIAS Power
1: $17.38
TLC2654IP
Operational Amplifiers - Op Amps Low Noise Chopper
Texas Instruments
1: $4.93
CRCW1206100RFKEA
Thick Film Resistors - SMD 1/4watt 100ohms 1%
Vishay/Dale
1: $0.10
CRCW120610K0FKEA
Thick Film Resistors - SMD 1/4watt 10Kohms 1%
Vishay/Dale
1: $0.10
C1206C475K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.44
4628C
Fuse Holders Accessories RETAINER COVER
Keystone Electronics
1: $0.28
CRCW1206590KFKEA
Thick Film Resistors - SMD 1/4watt 590Kohms 1%
Vishay/Dale
1: $0.10
C1206C105K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.58
WP7143QBC/G
Standard LEDs - Through Hole Blue 465nm 120mW 2600 ...
Kingbright
1: $1.39

110973836 151226662