|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
907-BPSX1-08-33
Manufacturer Part #:

BPSX 1-08-33

Manufacturer:

Description:
AC/DC Power Modules 1W 8V, 3.3V DUAL 85-265V Extreme Temp
Mouser Online Catalog Page 2,218, Mouser Online Catalog
PDF Page 2,218, PDF Catalog Page
BPSX 1-08-33 Datasheet BPSX 1-08-33 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIAS Power
Product Category: AC/DC Power Modules
RoHS: RoHS Compliant Details
Output Power: 1 W
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 2 Output
Output Voltage-Channel 1: 8 VDC
Output Current-Channel 1: 125 mA
Commercial/Medical: Commercial
Output Voltage-Channel 2: 3.3 VDC
Output Current-Channel 2: 53 mA
Length: 27.94 mm
Width: 23.24 mm
Height: 13.97 mm
Brand: BIAS Power
Dimensions: 27.94 mm L x 23.24 mm W x 13.97 mm H
Input Frequency: 50 Hz/60 Hz
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Mounting Style: PCB
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Power Modules
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF11-8DS-2DSA(05) Headers & Wire Housings 903
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.88
10:
$17.49
20:
$15.90
50:
$13.91
100:
$11.93
200:
$10.30
500:
$8.83
$8.58

To add to a project, please Log In.

151226662 188492425 106889023