Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
907-BPS1-08-50
Manufacturer Part #:

BPS 1-08-50

Manufacturer:

Description: Linear and Switching Power Supplies 1W 8V, 5V DUAL 85-265V Std Temp
Silverlight Page 2,210, Mouser Enhanced Catalog
PDF Page 2,210, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIAS Power
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 1 W
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 2
Output Voltage (Channel 1): 8 VDC
Output Current (Channel 1): 0.125 A
Commercial/Medical: Both
Output Voltage (Channel 2): 5 VDC
Output Current (Channel 2): 0.1 A
Mounting Style: PCB
Length: 26.2 mm
Width: 22.6 mm
Height: 13.5 mm
Dimensions: 26.2 mm L x 22.6 mm W
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
201 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.38
  10: $15.29
  20: $13.90
  50: $12.16
  100: $10.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
TAN ENG KIT 09
Capacitor Kits 10 pcs of each value T498 and T499
Kemet
1: $51.00
GCM31CR71C106KA64L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.07
BPS 1-08-00
Linear and Switching Power Supplies 1W 8V SINGLE 8 ...
BIAS Power
1: $16.13
H11L1SM
Logic Output Optocouplers SO-6 SCHMITT TRIG
Fairchild Semiconductor
1: $1.09
SL02-GS08
Schottky Diodes & Rectifiers 1.1 Amp 20 Volt
Vishay Semiconductors
1: $0.22
LM201AD
Operational Amplifiers - Op Amps Gain Band-w 3.5MH ...
STMicroelectronics
1: $0.85
HSMG-C190
Standard LEDs - SMD Green Diffused 572nm 5mcd
Avago Technologies
1: $0.16
09032966825
DIN 41612 Connectors 96P 2A FEMALE STRT
HARTING
1: $3.50
HDSP-521E
LED Displays & Accessories Red 626nm 0.56in 7 Segm ...
Avago Technologies
1: $1.32
FPF2702MX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.66
108-0752-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $3.24
SR211C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.16
923655-08
Test Clips 8P SOIC SMT NRW GLD
3M Electronic Specialty
1: $19.87
STGF7NB60SL
IGBT Transistors N-CH 7 A - 600V POWERMESH IGBT
STMicroelectronics
1: $1.52
NTHS1206N02N1002JE
Thermistors - NTC NTC 10Kohms 5%
Vishay/Dale
1: $1.12
BPS 1-08-33
Linear and Switching Power Supplies 1W 8V, 3.3V DU ...
BIAS Power
1: $17.38
MAX232EWE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $4.39
43031-0008
Headers & Wire Housings MALE 20-24 AWG BULK
Molex
1: $0.18

110973836 151226662