|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
907-BPH-0.5-08-00
Manufacturer Part #:

BPH-0.5-08-00

Manufacturer:

Description:
AC/DC Power Modules 0.5W 100-375VAC 8V Output
Mouser Online Catalog Page 2,218, Mouser Online Catalog
PDF Page 2,218, PDF Catalog Page
BPH-0.5-08-00 Datasheet BPH-0.5-08-00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIAS Power
Product Category: AC/DC Power Modules
RoHS: RoHS Compliant Details
Output Power: 500 mW
Input Voltage: 100 VAC to 375 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 8 VDC
Output Current-Channel 1: 63 mA
Commercial/Medical: Commercial
Length: 27.94 mm
Width: 23.24 mm
Height: 13.97 mm
Brand: BIAS Power
Dimensions: 27.94 mm L x 23.24 mm W x 13.97 mm H
Input Frequency: 50 Hz/60 Hz
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Mounting Style: PCB
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Power Modules
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
440LD22-R Ceramic Disc Capacitors 19,938
LM2904N Operational Amplifiers - Op Amps 3,462
UF5408-E3/54 Rectifiers 5,265
IHLP2525CZER100M11 Fixed Inductors 829
SI7850DP-T1-GE3 MOSFET 3,746
PLTT0805Z5002QGT5 Thin Film Resistors - SMD 384
SBR1U150SA-13 Schottky Diodes & Rectifiers 7,422
C1608X7R1V105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,039
PAD3U PCBs & Breadboards 61
593D475X9035C2TE3 Tantalum Capacitors - Solid SMD 397
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.03
10:
$11.46
20:
$10.95
50:
$10.69
100:
$8.07
200:
$7.77

To add to a project, please Log In.

140137394 106889023