Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-SWT7-G3BTR
Manufacturer Part #:

SWT7-G3BTR

Manufacturer:

Description: Tactile Switches 6.2 x 6.3 mm SMD-G
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 260 gf
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: SPST
Mounting Style: SMD/SMT
Stem Height: 3.1 mm
Color: Blue
Illumination: Not Illuminated
Packaging: Reel
Contact Plating: Silver
Operating Temperature Range: - 20 C to + 70 C
Series: SWT7
Factory Pack Quantity: 1000
Termination Style: Gull Wing
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
CM1213A-01SO
ESD Suppressors 1-ch. 8KV/1pF Ultra
ON Semiconductor
1: $0.58
KMT031 NGJ LHS
Tactile Switches Ultra-LW Tact SW SMT SPNOFa 3.4N ...
C&K Components
1: $0.32
REG104FA-5KTTT
Low Dropout Regulators - LDO DMOS 1A LDO Reg
Texas Instruments
1: $7.95
KSC521J ROHS
Tactile Switches Switch Tact Gold 160 Gf J-Lead
C&K Components
1: $0.55
INA219AID
Current & Power Monitors & Regulators Zero-Drift,B ...
Texas Instruments
1: $2.43
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
SN74LVC8T245RHLR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.97
BAT-HLD-001
Battery Holders, Snaps & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
ABC2-6.000MHZ-4-T
Crystals 6.000MHZ 18pF 30ppm
ABRACON
1: $3.28
1734035-1
USB Connectors 5P MINI TYPE B RECPT SMT WITH POSTS
TE Connectivity / AMP
1: $0.90
SCHB1A0205
Memory Card Connectors Hinged Card Connectorsmicro ...
ALPS
1: $1.57
GRM15XR71E222KA86D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.002 ...
Murata Electronics
1: $0.10
BQ2057CSN
Battery Management Li-Ion LDO Linear Charge Manage ...
Texas Instruments
1: $2.53
KSC341J LFS
Tactile Switches Sealed SMT Tactile Switch
C&K Components
1: $0.46
U.FL-R-SMT(01)
RF Connectors U.FL RECEPTACLE SMT GLD M CONTACT
Hirose Connector
1: $1.49
CR1206-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.05
PMBT3906,215
Transistors Bipolar - BJT PNP SW 200MA 40V
NXP Semiconductors
1: $0.10
PMEG3020DEP,115
Schottky Diodes & Rectifiers Schottky Diode SHOTTK ...
NXP Semiconductors
1: $0.42
GRM155R71C473KA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 ...
Murata Electronics
1: $0.10

171030384