Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-SWT6-R6K
Manufacturer Part #:

SWT6-R6K

Manufacturer:

Description: Tactile Switches 6.0 x 6.0 mm Thru Hole
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 260 gf
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: Yes
Contact Form: SPST
Stem Height: 8.35 mm
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Operating Temperature Range: - 20 C to + 70 C
Series: SWT6
Factory Pack Quantity: 1000
Termination Style: Solder Pin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ATMEGA8U2-MU
8-bit Microcontrollers - MCU AVR USB 8K FLASH AVR ...
Atmel
1: $3.70
DS3232S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.57
DS3234S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.58
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
DA12-050US-M
Plug-In AC Adapters 10W 5V OUTPUT US AC 2 PRONG PL ...
Emerson / Astec Power
1: $13.21
DS2502+
EPROM 1Kb Add-Only Memory
Maxim Integrated
1: $2.41
Q6030LH5
Triacs 600V 30A
Littelfuse
1: $3.90
09030006262
DIN 41612 Connectors 2A COAXIAL CONTACTS FEM CON F ...
HARTING
1: $12.14
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
HX1198NL
Transformers Audio & Signal 10/100BASE-T 1:1 SMT
Pulse
1: $4.65
MJD32CT4-A
Transistors Bipolar - BJT LO PWR PNP PW TRANS
STMicroelectronics
1: $0.67
39-30-1040
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $0.77
UC3844AD8
Current Mode PWM Controllers Current Mode
Texas Instruments
1: $1.63
93LC46BT-I/OT
EEPROM 64x16
Microchip Technology
1: $0.25
CY22801KFXI
Phase Locked Loops - PLL Prog Clk Gen 1MHz-133MHz
Cypress Semiconductor
1: $3.06
STLD128DNT4
Transistors Bipolar - BJT NPN power transistor
STMicroelectronics
1: $0.60
GRM31BR73A511KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.31
STD2805T4
Transistors Bipolar - BJT LV fast-switching PNP po ...
STMicroelectronics
1: $0.61
STB13007DT4
Transistors Bipolar - BJT NPN power transistor
STMicroelectronics
1: $1.03
R30-1011502
Standoffs & Spacers M3 x 15mm HEX SPACER BRASS 5.5 ...
Harwin
1: $0.99

171030384