Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-P140KH1-20AR20K
Manufacturer Part #:

P140KH1-20AR20K

Manufacturer:

Description: Potentiometers 14mm Rotary Panel Potentiometer
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Potentiometers
RoHS: RoHS Compliant By Exemption Details
Product: Potentiometer
Mounting Style: Panel
Taper: Audio
Number of Turns: 1
Resistance: 20 kOhms
Element Type: Conductive Plastic
Termination Style: Pin
Power Rating: 50 mW
Tolerance: 20 %
Packaging: Bulk
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
186 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  25: $0.922
  50: $0.80
  100: $0.705
  200: $0.619
  500: $0.554
  1,000: $0.512
  2,000: $0.469
  5,000: $0.427

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GCM31CR71H225KA55L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.29
RA-T2X-64E
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
Ohmite
1: $3.22
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
FIT221B1/8 BK100
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $1.61
4N29M
Transistor Output Optocouplers Photodarlington
Fairchild Semiconductor
1: $0.57
TDA2040V
Audio Amplifiers 20W Hi-Fi Audio Amp
STMicroelectronics
1: $3.18
DCP012405BP-U
DC/DC Switching Regulators Mini 1W Iso Unreg DC/DC ...
Texas Instruments
1: $12.03
90119-2109
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
1: $0.10
B240A-13-F
Schottky Diodes & Rectifiers 40V 2A
Diodes Inc.
1: $0.88
C0805C180J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.11
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.08
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.08
C0805C272K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.17
C0805C221J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
CRCW0805100RFKEA
Thick Film Resistors - SMD 1/8watt 100ohms 1% 100p ...
Vishay/Dale
1: $0.08
P140KV1-F25BR10K
Potentiometers 14mm 10Kohm
BI Technologies
1: $1.08
SRU1038-470Y
Fixed Inductors 47uH
Bourns
1: $0.65
P110KV1-0Y20CR2K5
Potentiometers 11mm Rotary Panel Potentiometer
BI Technologies
1: $0.95
CRCW080517K8FKEA
Thick Film Resistors - SMD 1/8watt 17.8Kohms 1% 10 ...
Vishay/Dale
1: $0.08
UHE1H220MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.33

000000001