Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-P120KF20BR5K
Manufacturer Part #:

P120K-F20BR5K

Manufacturer:

Description: Potentiometers 12mm 5Kohm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Potentiometers
RoHS: RoHS Compliant By Exemption Details
Product: Potentiometer
Mounting Style: Panel
Taper: Linear
Number of Turns: 1
Resistance: 5 kOhms
Element Type: Conductive Plastic
Shaft Type: Flatted / D
Termination Style: Pin
Power Rating: 50 mW
Tolerance: 20 %
Packaging: Bulk
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
267 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  25: $0.52
  50: $0.46
  100: $0.41
  200: $0.35
  500: $0.32
  1,000: $0.29
  2,000: $0.27
  5,000: $0.249

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
G2RL-24-DC12
General Purpose Relays DPDT 12VDC Class F Sealed
Omron Electronics
1: $3.12
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
SN74HC00N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
FTR-F1CA012V
General Purpose Relays Low Profile 12VDC
Fujitsu
1: $2.28
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
74HC04N,652
Inverters HEX INV LSTTL COMPAT
NXP Semiconductors
1: $0.80
SN74LS06N
Buffers & Line Drivers Hex inverter Buffer/ Driver
Texas Instruments
1: $0.92
B41828A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.08
HLMPK150
Standard LEDs - Through Hole Red, 660nm 2.0mcd, 1. ...
Everlight
1: $0.22
CD4026BE
Counter ICs Decade/Divider
Texas Instruments
1: $0.52
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
SKHHAKA010
Tactile Switches 6.0x6.0x5.0mm 100gf
ALPS
1: $0.26
BC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 3 D ...
Kingbright
1: $2.92
SN74HC04N
Inverters Hex
Texas Instruments
1: $0.49
DS2E-SL2-DC5V
Low Signal Relays - PCB 2A 5VDC DPDT LATCHING PCB
Panasonic Electric Works
1: $5.20
P160KNPD-4FC20B10K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies / TT electronics
1: $0.75
P120KGP-F20BR100K
Potentiometers 12mm 100K
BI Technologies / TT electronics
1: $0.74
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

000000001