Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-L091S471LF
Manufacturer Part #:

L091S471LF

Manufacturer:

Description: Resistor Networks & Arrays 470 OHM 9 PIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Bussed
Number of Resistors: 8
Resistor Values: 470 Ohms
Tolerance: 2 %
Temperature Coefficient: 100 PPM / C
Number of Pins: 9
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.41 mm W x 22.86 mm L x 4.95 mm H
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-9
Power per Element: 1 W
Series: L
Factory Pack Quantity: 1000
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,513 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  200: $0.126
  400: $0.116
  1,000: $0.107
  2,000: $0.097
  5,000: $0.087
  10,000: $0.077
  25,000: $0.073
  50,000: $0.068

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
5520251-4
Ethernet & Telecom Connectors 8/8 SIDE ENTRY
TE Connectivity / AMP
1: $1.62
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
MAX547BCQH+D
Digital to Analog Converters - DAC 13-Bit 8Ch Prec ...
Maxim Integrated
1: $37.96
4609M-101-222LF
Resistor Networks & Arrays 9pins 2.2Kohms Bussed
Bourns
1: $0.48
4609M-101-102LF
Resistor Networks & Arrays 9pins 1Kohms Bussed
Bourns
1: $0.34
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
74HC138N,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.84
74HCT595N,112
Counter Shift Registers 8BIT SHIFT REGISTER W/OUTP ...
NXP Semiconductors
1: $1.78
HCPL-0611-000E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $2.48
MCC95-16io1B
Discrete Semiconductor Modules 95 Amps 1600V
Ixys
1: $38.91
A104K15X7RF5UAA
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 5 ...
Vishay
1: $0.08
288-0805-10K-RC
Thin Film Resistors - SMD 10K OHM 0.1% 10PPM
Xicon
2000: $0.17
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
L091S472LF
Resistor Networks & Arrays 4.7K OHM 9 PIN
BI Technologies
1: $0.14
L091S331LF
Resistor Networks & Arrays 330 OHM 9 PIN
BI Technologies
1: $0.14
CD15FD151JO3
Mica Capacitors MICA 150PF500VJ
Cornell Dubilier
1: $0.87
L091S102LF
Resistor Networks & Arrays 1K OHM 9 PIN
BI Technologies
1: $0.14
288-0805-30.1K-RC
Thin Film Resistors - SMD 30.1K OHM 0.1% 10PPM
Xicon
1: $0.79
288-0805-200-RC
Thin Film Resistors - SMD 200 OHM 0.1% 10PPM
Xicon
1: $0.79

000000001