|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
858-L083S563LF
Manufacturer Part #:

L083S563LF

Manufacturer:

Description:
Resistor Networks & Arrays 56K OHM 8 PIN 2% LOW C-SIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Product: Networks
Termination Style: SIP
Resistor Values: 56 kOhms
Tolerance: 2 %
Circuit Type: Isolated
Number of Resistors: 4
Number of Pins: 8
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: SIP-8
Series: L
Packaging: Bulk
Factory Pack Quantity: 1000
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
400 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.25
200:
$0.109
400:
$0.09
$0.065
$0.06
$0.052

To add to a project, please Log In.

129527177 190439697 161858062 199769614