|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
858-L083S151LF
Manufacturer Part #:

L083S151LF

Manufacturer:

Description:
Resistor Networks & Arrays 150 OHM 8 PIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: IRC / TT Electronics
Product: Networks
Termination Style: SIP
Resistor Values: 150 Ohms
Tolerance: 2 %
Circuit Type: Isolated
Number of Resistors: 4
Number of Pins: 8
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: SIP-8
Length: 20.32 mm
Width: 2.41 mm
Height: 4.95 mm
Series: L
Packaging: Bulk
Power per Element: 0.8 W (4/5 W)
Factory Pack Quantity: 1000
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006YDDCR Voltage Regulators - Switching Regulators 6,475
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,028
31-10 RF Connectors / Coaxial Connectors 2,938
1-2199298-4 IC & Component Sockets 61,751
MAX3232ECAE+T RS-232 Interface IC 1,573
MAX3394EETA+T Translation - Voltage Levels 2,384
LXDC2HL18A-052 Non-Isolated DC/DC Converters 13,022
PC457L0NIP0F High Speed Optocouplers 9,275
W5500 Ethernet ICs 4,878
AD667KPZ Digital to Analog Converters - DAC 39
Real Time Availability
Stock:
2,827 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.25
200:
$0.109
400:
$0.09
$0.065
$0.06
$0.052

To add to a project, please Log In.

161858062 190439697 129527177 199769614