Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-L081S391LF
Manufacturer Part #:

L081S391LF

Manufacturer:

Description: Resistor Networks & Arrays 390 OHM 8 PIN LOW C-SIP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Bussed
Number of Resistors: 7
Resistor Values: 390 Ohms
Tolerance: 2 %
Temperature Coefficient: 100 PPM / C
Number of Pins: 8
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.41 mm W x 20.32 mm L x 4.95 mm H
Lead Spacing: 2.54 mm
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-8
Power per Element: 0.125 W (1/8 W)
Series: L
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,625 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  200: $0.116
  400: $0.097
  1,000: $0.087
  5,000: $0.077
  10,000: $0.067
  25,000: $0.063
  50,000: $0.058

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
MID400
Logic Output Optocouplers DIP-8 LOG OUT/AC IN
Fairchild Semiconductor
1: $3.79
1N5333BRLG
Zener Diodes 3.3V 5W
ON Semiconductor
1: $0.39
0154007.DR
Fuses Fuseblock w/ fuse 7A OMNI BLOK 154
Littelfuse
1: $2.15
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.17
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
MP930-100-1%
Thick Film Resistors - Through Hole 100 ohm 30W 1% ...
Caddock
1: $4.06
H3161-01
IC & Component Sockets 1mm PC BOARD SOCKET TIN
Harwin
1: $0.51
CENB1040A1203F01
Plug-In AC Adapters 40.8W 12V@3.4A - C14 Desktop/E ...
Condor / SL Power
1: $25.35
MP930-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 30W 1% ...
Caddock
1: $4.06
MP930-50.0-1%
Thick Film Resistors - Through Hole 50 ohm 30W 1% ...
Caddock
1: $4.06
1-390262-2
IC & Component Sockets 28P ECONOMY TIN
TE Connectivity / AMP
1: $0.31
1553BBK
Enclosures, Boxes, & Cases 4.62 x 3.11 x 0.95 HAND ...
Hammond Manufacturing
1: $6.52
BF511,215
Transistors RF JFET JFET N-CH 20V 10MA
NXP Semiconductors
1: $0.63
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
ECA-1EM332
Aluminum Electrolytic Capacitors - Leaded 3300uF 2 ...
Panasonic Electronic Components
1: $1.29
SN74HC244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.55
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
SN751177N
Bus Transceivers Dual Diff Driver
Texas Instruments
1: $2.81
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37

000000001