|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
858-L063S153LF
Manufacturer Part #:

L063S153LF

Manufacturer:

Description:
Resistor Networks & Arrays 15K OHM 6 PIN 2% LOW C-SIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Product: Networks
Termination Style: SIP
Resistor Values: 15 kOhms
Tolerance: 2 %
Circuit Type: Isolated
Number of Resistors: 3
Number of Pins: 6
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: SIP-6
Length: 15.24 mm
Width: 2.41 mm
Height: 4.95 mm
Series: L
Packaging: Bulk
Power per Element: 0.6 W (3/5 W)
Factory Pack Quantity: 1000
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 9000
Multiples: 1000
Pricing (USD)
$0.068
$0.053
$0.045
$0.038

To add to a project, please Log In.

190439697 161858062 199769614