Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-L063S101LF
Manufacturer Part #:

L063S101LF

Manufacturer:

Description: Resistor Networks & Arrays 100 OHM 6 PIN 2% LOW C-SIP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Brand: BI Technologies / TT Electronics
Product Type: Networks
Termination Style: SIP
Resistor Values: 100 Ohms
Tolerance: 2 %
Circuit Type: Isolated
Number of Resistors: 3
Number of Pins: 6
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Case Height: 4.95 mm
Case Length: 15.24 mm
Case Width: 2.41 mm
Packaging: Bulk
Power per Element: 0.6 W (3/5 W)
Series: L
Factory Pack Quantity: 1000
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,161 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  200: $0.125
  400: $0.106
  1,000: $0.096
  2,000: $0.081
  5,000: $0.068
  10,000: $0.053
  25,000: $0.045
  50,000: $0.038

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $3.24
SUD50P04-08-GE3
MOSFET 40V 50A P-CH MOSFET
Vishay Semiconductors
1: $1.63
V20WL45-M3/I
Schottky Diodes & Rectifiers 20 Amp 45 Volt
Vishay Semiconductors
1: $1.06
FSM2JSMA
Tactile Switches 6 X 6 BLK BTN 160G
TE Connectivity / Alcoswitch
1: $0.28
NVD5890NT4G
MOSFET 8-64MHZ 3.3V GP EMI
ON Semiconductor
1: $1.98
MP201701
Proximity Sensors SPST-N/O FORM A
CHERRY
1: $3.89
CRA2512-FZ-R020ELF
Current Sense Resistors - SMD 0.020ohms 1%
Bourns
1: $0.61
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.77
K105K20X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay / BC Components
1: $0.39
ZXCT1110W5-7
Current & Power Monitors & Regulators LOW PWR HIGH ...
Diodes Incorporated
1: $1.15
1N4148-TAP
Diodes - General Purpose, Power, Switching vR/100V ...
Vishay Semiconductors
1: $0.16
NTD4963N-35G
MOSFET NFET DPAK 30V 44A 9.6MOHM
ON Semiconductor
1: $0.62
ATS16B
Crystals 16MHz 18pF 30ppm -20C 70C
CTS Electronic Components
1: $0.36
MF1/4CCT52R1002F
Metal Film Resistors - Through Hole 10K 1% 50PPM
KOA Speer
1: $0.18
MF1/4DCT52R3922F
Metal Film Resistors - Through Hole 1/4W 39.2K ohm ...
KOA Speer
1: $0.12
PDB12-H4201-103BF
Potentiometers 10K LINEAR 12MM
Bourns
1: $0.85
TZX5V1D-TR
Zener Diodes 5.1 Volt 0.5W 1%
Vishay Semiconductors
1: $0.10
FK18C0G1H180J
Multilayer Ceramic Capacitors MLCC - Leaded 18pF 5 ...
TDK
1: $0.24
ELXZ500ETD391MK20S
Aluminum Electrolytic Capacitors - Leaded 390UF 50 ...
United Chemi-Con
1: $0.95
CCF50100KFKR36
Metal Film Resistors - Through Hole 1/3watts 100Ko ...
Vishay / Dale
1: $0.09

199769614 129527177 161858062 190439697