Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-L061S101LF
Manufacturer Part #:

L061S101LF

Manufacturer:

Description: Resistor Networks & Arrays 100 OHM 6 PIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Bussed
Number of Resistors: 5
Resistor Values: 100 Ohms
Tolerance: 2 %
Temperature Coefficient: 100 PPM / C
Number of Pins: 6
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.41 mm W x 15.24 mm L x 4.95 mm H
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-6
Power per Element: 0.6 W (3/5 W)
Series: L
Factory Pack Quantity: 1000
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
993 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.09
  200: $0.089
  400: $0.08
  1,000: $0.071
  2,000: $0.062
  5,000: $0.053
  10,000: $0.049
  25,000: $0.044
  50,000: $0.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
GRM31CR71A226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.15
GRM55ER72A475KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $3.99
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
22-05-3041
Headers & Wire Housings R/A PCB HDR 4P TIN FRICTIO ...
Molex
1: $0.71
5673B
Test Leads DMM TEST LEAD KIT
Pomona Electronics
1: $63.00
22-05-3021
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTIO ...
Molex
1: $0.48
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
31-10152-RFX
RF Connectors GROUNDING LUG
Amphenol RF
1: $0.48
TCJT106M016R0150
Tantalum Capacitors - Polymer SMD 16volt 10uF 20% ...
AVX
1: $1.24
T491D226K020AT
Tantalum Capacitors - Solid SMD 20V 22uF 10% "D"
Kemet
1: $1.00
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
14B
Phone Connectors 3 CONDUCTOR 1/4
Switchcraft
1: $5.76
OP295B
Infrared Emitters Infrared 890nm
Optek
1: $0.65
TL431CLPG
Voltage & Current References 2.5-36V ADJ 1-100mA
ON Semiconductor
1: $0.32
77061512P
Resistor Networks & Arrays 5.1Kohms 6Pin 2% Bussed
CTS Electronic Components
1: $0.36
T322C475K025AT
Tantalum Capacitors - Solid Leaded 4.7uF 25volt 10 ...
Kemet
1: $1.96
L081S101LF
Resistor Networks & Arrays 100 OHM 8 PIN 2% LOW C- ...
BI Technologies
1: $0.16

000000001