Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-HM72B-06R10LF
Manufacturer Part #:

HM72B-06R10LFTR13

Manufacturer:

Description: Fixed Inductors 0.10uH 20%
Silverlight Page 1,203, Mouser Enhanced Catalog
PDF Page 1,203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
RoHS: RoHS Compliant Details
Inductance: 100 nH
Tolerance: 20 %
Maximum DC Resistance: 1.7 mOhms
Operating Temperature Range: - 40 C to + 130 C
Dimensions: 6.8 mm W x 7.23 mm L x 3 mm H
Termination Style: SMD/SMT
Case Height: 3 mm
Case Length: 7.23 mm
Case Width: 6.8 mm
Packaging: Reel
Series: HM72B
Type: High Power High Performance Molded Surface Mount Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,582 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.94
  10: $1.49
  100: $1.35
  500: $1.23
  1,000: $1.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.07
  4,000: $1.00
  8,000: $0.95
  12,000: $0.89
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BRC1608T1R0M6
Fixed Inductors INDCTR BTM-SRF WND 0603 1.0uH 20%
Taiyo Yuden
1: $0.31
STN0214
Transistors Bipolar - BJT Very High Volt NPN 1400V ...
STMicroelectronics
1: $0.96
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
WSL0805R0100FEA
Current Sense Resistors - SMD 1/8watt .01ohms 1%
Vishay/Dale
1: $0.90
LPC1102UK,118
ARM Microcontrollers - MCU 32b 32K Flash 11I/O
NXP Semiconductors
1: $2.34
SRF0703-8R2M
Coupled Inductors 8.2uH 0.0772Ohms 20% SMD Shielde ...
Bourns
1: $0.88
WT32-A-AI4
Bluetooth / 802.15.1 Modules WT32 Audio Mod w/ Chi ...
Bluegiga Technologies
1: $29.67
PWR263S-20-1001F
Thick Film Resistors - SMD 1000ohms 1% 20watts
Bourns
1: $4.42
RN731JTTD1002B25
Thin Film Resistors - SMD 1/16W 10Kohm 0.1% 25ppm
KOA Speer
1: $0.50
VS-10MQ060NTRPBF
Schottky Diodes & Rectifiers 2.1 Amp 60 Volt
Vishay Semiconductors
1: $0.83
MMPQ2222A
Transistors Bipolar - BJT NPN Multi-Chip Trans Gen ...
Fairchild Semiconductor
1: $1.56
IPD600N25N3 G
MOSFET N-KANAL POWER MOS
Infineon Technologies
1: $1.67
MAX7300AAX+
Interface - I/O Expanders 2.5-5.5V 20/28 Port I/O ...
Maxim Integrated
1: $9.51
GSOT05C-GS08
TVS Diodes - Transient Voltage Suppressors 5.0 Vol ...
Vishay Semiconductors
1: $0.50
DS1818R-10+T&R
Supervisory Circuits 3.3V EconoReset w/Pushbutton
Maxim Integrated
1: $0.81
27T102C
Fixed Inductors 1uH 2A SMT Ind Drum Low Profile
Murata Power Solutions
1: $0.88
NC7SB3157P6X
Analog Switch ICs Low Voltage UHS SPDT Analog Swit ...
Fairchild Semiconductor
1: $0.44
FQD2N100TM
MOSFET 1000V N-Channel QFET
Fairchild Semiconductor
1: $1.10
1N4148WS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.13
BSL802SN L6327
MOSFET OptiMOS 2 Sm-Signal Transistor N-CH
Infineon Technologies
1: $0.69

129420772