Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-HM72B-062R2LF
Manufacturer Part #:

HM72B-062R2LFTR13

Manufacturer:

Description: Fixed Inductors 2.2uH 20%
Silverlight Page 1,203, Mouser Enhanced Catalog
PDF Page 1,203, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
RoHS: RoHS Compliant Details
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Resistance: 20 mOhms
Operating Temperature Range: - 40 C to + 130 C
Dimensions: 6.8 mm W x 7.23 mm L x 3 mm H
Termination Style: SMD/SMT
Case Height: 3 mm
Case Length: 7.23 mm
Case Width: 6.8 mm
Packaging: Reel
Series: HM72B
Type: High Power High Performance Molded Surface Mount Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,340 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.31
  10: $1.01
  100: $0.92
  500: $0.84
  1,000: $0.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.73
  4,000: $0.68
  8,000: $0.64
  12,000: $0.60
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
HM72B-061R5LFTR13
Fixed Inductors 1.5uH 20%
BI Technologies
1: $1.31
RK73H1ETTP1272F
Thick Film Resistors - SMD 1/16watts 12.7Kohms
KOA Speer
1: $0.08
HM72B-063R3LFTR13
Fixed Inductors 3.3uH 20%
BI Technologies
1: $1.31
HM72B-061R0LFTR13
Fixed Inductors 1.0uH 20%
BI Technologies
1: $1.31
HM72B-06R82LFTR13
Fixed Inductors 0.82uH 20%
BI Technologies
1: $1.31
GRM1555C1H180JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.11
CRCW040218K7FKED
Thick Film Resistors - SMD 1/16watt 18.7Kohms 1%
Vishay/Dale
1: $0.08
RK73H1ETTP7151F
Thick Film Resistors - SMD 1/16watts 7.15Kohms
KOA Speer
1: $0.08
CRCW040220K5FKED
Thick Film Resistors - SMD 1/16watt 20.5Kohms 1%
Vishay/Dale
1: $0.08

129420772