Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-HM31-10050LF
Manufacturer Part #:

HM31-10050LF

Manufacturer:

Description: Transformers Audio & Signal 5mH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 10 kHz to 100 MHz
Isolation Voltage: 300 V
Operating Temperature Range: - 25 C to + 105 C
Termination Style: Radial
Dimensions: 23 mm L x 15 mm W x 20 mm H
Product: Current Sense Transformers
Current Rating: 5 A
Height: 20 mm
Length: 23 mm
Maximum DC Current: 5 A
Maximum DC Resistance: 0.7 Ohms
Packaging: Bulk
Product Type: Current Sense Transformers
Secondary Resistance: 0.7 Ohms
Series: HM31
Factory Pack Quantity: 360
Width: 15 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
953 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 953 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.07
  45: $1.73
  180: $1.56
  360: $1.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
745781-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity / AMP
1: $3.73
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
S3A-272008
Enclosures, Boxes, & Cases 2.75x2.0x0.8-Blk Screw- ...
New Age Enclosures
1: $2.91
BPC10203J
Thin Film Resistors - Through Hole 20K 5% 10 W
BI Technologies
1: $3.80
FDC6325L
Power Driver ICs SSOT-6 LOAD SW 8V
Fairchild Semiconductor
1: $0.54
IH15BQ500K
Fixed Inductors Radial 50uH 10%
Vishay/Dale
1: $4.88
ECW-H16182JV
Film Capacitors 0.0018uF 1600VDC 5%
Panasonic Electronic Components
1: $0.43
CW0101K000JE73
Wirewound Resistors - Through Hole 10watts 1Kohms ...
Vishay/Dale
1: $1.35
271-330K-RC
Metal Film Resistors - Through Hole 330Kohms 1% 50 ...
Xicon
1: $0.13
C-10TR-BL
Enclosures, Boxes, & Cases 2.3X3.25X.80 BL
SERPAC
1: $4.25


This product is also available in:
000000001