Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-EN12-HN22AF25
Manufacturer Part #:

EN12-HN22AF25

Manufacturer:

Description: Encoders 12mm Rotary Incremental Encoder
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Pulses per Revolution: 24 PPR
Number of Detents: 24
Mounting Style: Through Hole
Termination Style: Solder Pin
Output: Quadrature
Shaft Type: Flatted
With Switch: Without
Supply Voltage: 5 V
Operating Temperature Range: - 30 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 375 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.20
  25: $1.00
  50: $0.86
  100: $0.75
  200: $0.67
  500: $0.60
  1,000: $0.55
  2,000: $0.50
  5,000: $0.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAMK2520T4R7M
Fixed Inductors INDCTR SMD HI CUR METAL CORE 4.7uH ...
Taiyo Yuden
1: $0.47
CLF7045T-100M
Fixed Inductors 10uH 38mohms 2.7A Pwr Circt Mag Sh ...
TDK
1: $0.81
CLF7045T-220M
Fixed Inductors 22uH 69mohms 1.9A Pwr Circt Mag Sh ...
TDK
1: $0.81
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
STP80PF55
MOSFET P-Ch 55 Volt 80 Amp
STMicroelectronics
1: $2.98
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
LP2950-33LPRE3
Low Dropout Regulators - LDO Adj Micropwr Vltg Reg
Texas Instruments
1: $0.25
BZG03C56TR
Zener Diodes 56 Volt 600W 5%
Vishay Semiconductors
1: $0.24
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
MSP430G2202IN20
16-bit Microcontrollers - MCU Mixed Signal Micro c ...
Texas Instruments
1: $1.21
EN11-HSM1AQ20
Encoders 11mm Rotary Incremental Encoder
BI Technologies
1: $1.54
C315C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.10
EN16-H20AF15
Encoders 16mm
BI Technologies
1: $1.34
EN12-HN22AF23
Encoders 12mm Rotary Incremental Encoder
BI Technologies
1: $1.20
EN12-HN20AF18
Encoders 12mm Rotary Incremental Encoder
BI Technologies
1: $1.20
EN12-HN22AF18
Encoders 12mm
BI Technologies
1: $1.20
450-C216
Knobs & Dials Black Cap-Plain 21mm Knob
Eagle Plastic Devices
1: $0.31


This product is also available in:
000000001