|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
858-EN11-HSB1AF30
Manufacturer Part #:

EN11-HSB1AF30

Manufacturer:

Description:
Encoders 11mm Rotary Incremental Encoder
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: BI Technologies / TT Electronics
Product: Mechanical Encoders
Type: Incremental
Resolution: 20 PPR
Number of Channels: 2 Channel
Termination Style: Through Hole
Shaft Type: Flatted
Operating Supply Voltage: 5 VDC
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,811
ATTINY24A-PU 8-bit Microcontrollers - MCU 3,391
MC7805CTG Linear Voltage Regulators 15,847
SSL-LX4673GD-LA20 Standard LEDs - Through Hole 5,985
1N754A Zener Diodes 13,232
SSL-LX4673YD-LA20 Standard LEDs - Through Hole 3,731
C322C221J2G5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,061
4608X-101-561LF Resistor Networks & Arrays 1,101
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 300
Multiples: 100
Pricing (USD)
300:
$0.954
500:
$0.837
$0.761
$0.696
$0.641

To add to a project, please Log In.

153093877 126916482 142336017 195346910 128842034 144949695 189371948 161858062