Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-BCN104AB220J7LF
Manufacturer Part #:

BCN104AB220J7LF

Manufacturer:

Description: Resistor Networks & Arrays
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
RoHS: RoHS Compliant Details
Product Type: Arrays
Circuit Type: Isolated
Number of Resistors: 4
Resistor Values: 22 Ohms
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 8
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 1 mm W x 2 mm L x 0.36 mm H
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0804 (2010 metric)
Power per Element: 0.063 W (1/16 W)
Series: BCN
Voltage Rating: 25 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
  10,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DG406DYZ
Multiplexer Switch ICs MUX 16:1 28SOIC IND
Intersil
1: $6.60
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
BC847BS
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.20
1803442
Pluggable Terminal Blocks 3.81 4P HEADER 180D
Phoenix Contact
1: $1.31
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
BNX002-01
EMI Filters 50V 10A EMI FILTER
Murata Electronics
1: $8.47
6E17-C015S-AJ120
D-Sub Standard Connectors R/A 15P RECPT .318"
Amphenol Commercial Products
1: $5.54
293D106X9035D2TE3
Tantalum Capacitors - Solid SMD 10uF 35volts 10% D ...
Vishay/Sprague
1: $1.14
TPSB106K016R0500
Tantalum Capacitors - Solid SMD 10UF 16V 10% 3528- ...
AVX
1: $0.71
591-3001-007F
LED Circuit Board Indicators 3MM RED/GREEN
Dialight
1: $1.99
2-406549-1
Ethernet & Telecom Connectors 8 POS RJ45 LED G/Y R ...
TE Connectivity / AMP
1: $2.78
BLM21PG300SN1D
EMI Filter Beads, Chokes & Arrays 0805 30 OHM
Murata Electronics
1: $0.30
SC18IM700IPW,112
UART Interface IC CTRL I2C W/UART
NXP Semiconductors
1: $2.40
0451001.MRL
Fuses 125V 1A
Littelfuse
1: $0.94
66107-4
Standard Circular Contacts GOLD PIN 26-24 AWG
TE Connectivity / AMP
1: $0.57
BZV55-C5V1,115
Zener Diodes 5.1V 500mW
NXP Semiconductors
1: $0.18
H3150-01
Circuit Board Hardware - PCB TERMINAL PIN
Harwin
1: $0.31
553-0123F
LED Circuit Board Indicators 3mm GREEN/YELLOW
Dialight
1: $1.57
MICROSMD010F-2
Resettable Fuses .10A 30V 10A Imax
TE Connectivity / Raychem
1: $0.36
T520V476M016ATE070
Tantalum Capacitors - Polymer SMD 16volt 47.0uF 20 ...
Kemet
1: $3.69

000000001