|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
858-91VR200LF
Manufacturer Part #:

91VR200LF

Manufacturer:

Description:
Trimmer Resistors - Through Hole 3/8inch 200 LEADFREE Thumbwheel
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Adjustment: Side Crossed
Product: Single Turn
Taper: Linear
Resistance: 200 Ohms
Power Rating: 500 mW (1/2 W)
Termination Style: Pin
Tolerance: 20 %
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Type: Trimmer Resistors - Single Turn
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 12,610
1590B Enclosures, Boxes, & Cases 2,578
D12S400 A Non-Isolated DC/DC Converters 338
KSJ0V43180SHLFT Tactile Switches 1,169
PV6F240SS-341 Illuminated Pushbutton Switches 307
L130-5780001400001 High Power LEDs - White 10,997
1590BS Enclosures, Boxes, & Cases 75
PV6F240SS-331 Illuminated Pushbutton Switches 38
SFR16S0002700JA500 Metal Film Resistors - Through Hole 13,643
MFR50SFTE52-360R Metal Film Resistors - Through Hole 13,810
Real Time Availability
Stock:
74 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.24
25:
$1.86
50:
$1.60
100:
$1.37
200:
$1.22
500:
$1.10
$0.996
$0.916
$0.847

To add to a project, please Log In.

128842034 161858062 199769614 129527177