Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-89PR50KLF
Manufacturer Part #:

89PR50KLF

Manufacturer:

Description: Trimmer Resistors - Through Hole 3/4" Rect 50K 10% 20-turn
Silverlight Page 876, Mouser Enhanced Catalog
PDF Page 876, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Single Turn
Product Type: Multiturn
Taper: Linear
Resistance: 50 kOhms
Termination Style: Pin
Power Rating: 750 mW (3/4 W)
Tolerance: 20 %
Adjustment: Side Slot
Element Type: Cermet
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Series: Model 89
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
293 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.43
  25: $2.02
  50: $1.73
  100: $1.52
  200: $1.35
  500: $1.21
  1,000: $1.10
  2,000: $1.01
  5,000: $0.938

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.96
24LC1025-I/SM
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.60
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
SN74AVC16T245DGGR
Translation - Voltage Levels 16-Bit Dual Supply Bu ...
Texas Instruments
1: $3.37
UVZ1H472MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.19
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
K105Z20Y5VF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
1C10X7R104K050R
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.13
2N7000G
MOSFET 60V 200mA N-Channel
ON Semiconductor
3700: $0.09
MUR1620CTRG
Rectifiers 200V 16A UltraFast
ON Semiconductor
1: $1.51
CF1/4CT52R121J
Carbon Film Resistors - Through Hole 120 ohm 5%
KOA Speer
1: $0.15
1N4742A-TR
Zener Diodes 12 Volt 1.3 Watt
Vishay Semiconductors
1: $0.10
89PR100KLF
Trimmer Resistors - Through Hole 3/4" Rect 100K 10 ...
BI Technologies
1: $2.43
89PR20KLF
Trimmer Resistors - Through Hole 3/4" Rect 20K 10% ...
BI Technologies
1: $2.43
89PR5KLF
Trimmer Resistors - Through Hole 3/4" Rect 5K 10% ...
BI Technologies
1: $2.43
1N4742A
Zener Diodes 12V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
RN55C2212FB14
Metal Film Resistors - Through Hole 1/10watt 22.1K ...
Vishay/Dale
1: $0.14
CW02BR2500KB12
Wirewound Resistors - Through Hole 3watts 0.25ohms ...
Vishay/Dale
1: $0.91
GBPC602-E4/51
Bridge Rectifiers 6.0 Amp 200 Volt
Vishay Semiconductors
1: $1.52
EQ1-31000S
Automotive Relays 1 FORM C SEALED
NEC
26: $2.18

000000001