Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-89PR200LF
Manufacturer Part #:

89PR200LF

Manufacturer:

Description: Trimmer Resistors - Through Hole 3/4" Rect 200 10% 20-turn
Silverlight Page 876, Mouser Enhanced Catalog
PDF Page 876, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Multi Turn
Product Type: Multiturn
Number of Turns: 12
Taper: Linear
Resistance: 200 Ohms
Termination Style: Pin
Power Rating: 750 mW (3/4 W)
Tolerance: 20 %
Adjustment: Side Slot
Element Type: Cermet
Mounting: Through Hole
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Series: Model 89
Factory Pack Quantity: 100
Type: 3/4 in Rectangular Multi-Turn Cermet Trimming Potentiometer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.43
  25: $2.02
  50: $1.73
  100: $1.52
  200: $1.35
  500: $1.21
  1,000: $1.10
  2,000: $1.01
  5,000: $0.938

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NCP431AILPRAG
Voltage & Current References ANA 2.5V PROG SHUNT R ...
ON Semiconductor
1: $0.34
ERA-3AED122V
Thin Film Resistors - SMD 0603 1200ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
OKL-T/3-W12P-C
DC/DC Converters 12Vin 0.591-5.5Vout 3A 15W Pos Po ...
Murata Power Solutions
1: $6.20
OKR-T/3-W12-C
DC/DC Converters 12V in 0.591V-6V out 15.3W
Murata Power Solutions
1: $6.20
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
500254-1927
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $6.15
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
3782-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $6.55
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
24-6337-6403 (1 LB)
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.37
PN2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.31
C315C221K5G5TA7301
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.38
TAP685K025SCS
Tantalum Capacitors - Solid Leaded 25V 6.8uF 10%
AVX
1: $0.65
89PR5KLF
Trimmer Resistors - Through Hole 3/4" Rect 5K 10% ...
BI Technologies
1: $2.43
C315C220K5G5CA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.18
89PR100LF
Trimmer Resistors - Through Hole 3/4" Rect 100 10% ...
BI Technologies
1: $2.43
89PR2KLF
Trimmer Resistors - Through Hole 3/4" Rect 2K 10% ...
BI Technologies
1: $2.43
89PR500LF
Trimmer Resistors - Through Hole 3/4" Rect 500 10% ...
BI Technologies
1: $2.43
89PR1KLF
Trimmer Resistors - Through Hole 3/4" Rect 1K 10% ...
BI Technologies
1: $2.43

000000001