|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
858-84WR20KLF
Manufacturer Part #:

84WR20KLF

Manufacturer:

Description:
Trimmer Resistors - SMD 6.35MM 1/4" 12-TURN SEALED
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Adjustment: Top Slot
Product: Multiturn
Element Type: Cermet
Resistance: 20 kOhms
Power Rating: 250 mW (1/4 W)
Termination Style: SMD/SMT
Tolerance: 10 %
Brand: BI Technologies / TT Electronics
Packaging: Tube
Factory Pack Quantity: 50
Type: Trimmers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX14930FASE+ Digital Isolators 646
AD7689BCPZ Analog to Digital Converters - ADC 772
1N5819HW-7-F Schottky Diodes & Rectifiers 129,065
ERA-6AEB102V Thin Film Resistors - SMD 131,996
TAJB476K010RNJ Tantalum Capacitors - Solid SMD 2,046
CRCW060310K0FKEA Thick Film Resistors - SMD 920,337
84WR5KLF Trimmer Resistors - SMD 2,260
84WR2KLF Trimmer Resistors - SMD 807
84WR10KLF Trimmer Resistors - SMD 362
84WR100KLF Trimmer Resistors - SMD 195
Real Time Availability
Stock:
126 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.07
25:
$1.92
50:
$1.80
100:
$1.58
200:
$1.35
500:
$1.13
$0.975
$0.957
$0.92

To add to a project, please Log In.

161858062 128842034 129527177 199769614