Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-82PR20LF
Manufacturer Part #:

82PR20LF

Manufacturer:

Description: Trimmer Resistors - Through Hole 6.35MM 1/4" SINGLE-TURN SEALED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Resistance: 20 Ohms
Termination Style: Radial
Power Rating: 500 mW (1/2 W)
Tolerance: 20 %
Adjustment: Top Slot
Dimensions: 6.35 mm Dia. x 3.556 mm H
Element Type: Cermet
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  25: $0.81
  50: $0.69
  100: $0.65
  200: $0.60
  500: $0.56
  1,000: $0.51
  2,000: $0.46
  5,000: $0.414

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
73JA100
Precision Potentiometers 100 Ohm 5% 2W 10 Turn 6.3 ...
Honeywell
1: $35.49
8020 000100
Hook-up Wire 20AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $33.63
8022 000100
Hook-up Wire 24AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $25.90
LM7809CT
Linear Regulators - Standard REGULATOR 9V 1A 4%
Fairchild Semiconductor
1: $0.57
P160KN2-4QC20B10K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies
1: $0.88
MF1/4DCT52R10R0F
Metal Film Resistors - Through Hole 10ohms 1% 100P ...
KOA Speer
1: $0.06
C317C470J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.42
MF1/4DCT52R5R10F
Metal Film Resistors - Through Hole 1/4 WATT 5.1 O ...
KOA Speer
1: $0.06
0473.750MRT1L
Fuses 125V .75A Slo-Blo
Littelfuse
1: $1.26
SN100M050ST
Aluminum Electrolytic Capacitors - Leaded 10uF 50V ...
Cornell Dubilier
1: $0.38
STX-3120-3B
Phone Connectors 3.5mm PCB STEREO BLK 3P ALL PLAST ...
Kycon
1: $0.99
M64W200KB40
Trimmer Resistors - Through Hole 3/8"SQ 20ohms Mul ...
Vishay/Spectrol
1: $1.78
MF1/4DC8R20F
Metal Film Resistors - Through Hole 8.2ohm 1% 100P ...
KOA Speer
1: $0.06
P160KN2-0QA25B1K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies
1: $0.80
MF1/4DCT52R15R0F
Metal Film Resistors - Through Hole 1/4W 15 ohm 1%
KOA Speer
1: $0.06
MF1/4DCT52R20R0F
Metal Film Resistors - Through Hole 1/4W 20 ohm 1%
KOA Speer
1: $0.06
MF1/4DCT52R33R0F
Metal Film Resistors - Through Hole 1/4W 33 ohm 1%
KOA Speer
1: $0.06
MF1/4DCT52R13R0F
Metal Film Resistors - Through Hole 1/4 WATT 13 OH ...
KOA Speer
1: $0.06
RPEE41E105M3M1C03A
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
Murata Electronics
1: $0.42

000000001