Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-64WR1KLF
Manufacturer Part #:

64WR1KLF

Manufacturer:

Description: Trimmer Resistors - Through Hole 1/4" Squ 1K 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmers
Product Type: Multi-Turn
Number of Turns: 12
Resistance: 1 kOhms
Termination Style: Pin
Power Rating: 250 mW (1/4 W)
Tolerance: 10 %
Adjustment: Top Crossed
Element Type: Cermet
Mounting: Through Hole
Operating Temperature Range: - 65 C to + 150 C
Packaging: Bulk
Series: Model 64
Factory Pack Quantity: 50
Type: 1/4 in Square Multi-Turn Through Hole Cermet Trimmer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.74
  25: $1.57
  50: $1.30
  100: $1.17
  200: $1.05
  500: $0.96
  1,000: $0.92
  2,000: $0.89
  5,000: $0.845

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LT1014CN
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $5.32
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
CAY16-330J4LF
Resistor Networks & Arrays 33ohm 5% Convex 4resist ...
Bourns
1: $0.08
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
64WR100KLF
Trimmer Resistors - Through Hole 1/4" Squ 100K 10%
BI Technologies / TT electronics
1: $1.74
64WR10KLF
Trimmer Resistors - Through Hole 1/4" Squ 10K 10%
BI Technologies / TT electronics
1: $1.74
CRCW060310K0JNEA
Thick Film Resistors - SMD 1/10watt 10Kohms 5%
Vishay/Dale
1: $0.22
299-1K-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1: $0.10
UMA1C4R7MCD2
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.21
CRCW0603100KFKEA
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
Vishay/Dale
1: $0.22
FK18X7R1E104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.13
USR1C221MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.23
8L01-05-001
Reed Relays REED RELAY MAG HI-RF 5V SMD
Coto Technology
1: $2.02
87215-4
Headers & Wire Housings UNSHRD VERT DUAL 14
TE Connectivity / AMP
1: $4.38
299-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
64WR500LF
Trimmer Resistors - Through Hole 1/4" Squ 500 10%
BI Technologies / TT electronics
1: $1.74
MBA02040Z0000ZRP00
Thin Film Resistors - Through Hole .4watt 0ohm 5% ...
Vishay/BC Components
1: $0.10

000000001