Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-64WR100LF
Manufacturer Part #:

64WR100LF

Manufacturer:

Description: Trimmer Resistors - Through Hole 1/4" Squ 100 10%
Silverlight Page 876, Mouser Enhanced Catalog
PDF Page 876, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmers
Product Type: Multiturn
Number of Turns: 12
Resistance: 100 Ohms
Termination Style: Pin
Power Rating: 250 mW (1/4 W)
Tolerance: 10 %
Adjustment: Top Crossed
Element Type: Cermet
Mounting: Through Hole
Operating Temperature Range: - 65 C to + 150 C
Packaging: Bulk
Series: Model 64
Factory Pack Quantity: 50
Type: 1/4 in Square Multi-Turn Through Hole Cermet Trimmer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 250 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.74
  25: $1.57
  50: $1.30
  100: $1.17
  200: $1.05
  500: $0.96
  1,000: $0.92
  2,000: $0.89
  5,000: $0.845

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
LF442CN/NOPB
Operational Amplifiers - Op Amps DUAL LOW PWR JFET ...
Texas Instruments
1: $0.97
31-5431-10RFX
RF Connectors PC R/A BLHD JCK Ni WHITE HOUSING
Amphenol RF
1: $2.05
108-1MS1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
HEF4046BP,652
Phase Locked Loops - PLL PHASE LOCKED LOOP W/VCO
NXP Semiconductors
1: $1.39
2N3906TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
ECQ-V1H473JL3
Film Capacitors .047uF 50V 5%
Panasonic Electronic Components
1: $0.27
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
140-50Z5-223M-RC
Ceramic Disc Capacitors 50V .022uF Z5U 20% Tol
Xicon
1: $0.16
140-50N5-330J-RC
Ceramic Disc Capacitors 50V 33pF NPO 5% Tol
Xicon
1: $0.09
140-50N5-4R7D-RC
Ceramic Disc Capacitors 50V 4.7pF NPO .5pF Tol
Xicon
1: $0.08
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
64WR100KLF
Trimmer Resistors - Through Hole 1/4" Squ 100K 10%
BI Technologies
1: $1.74
64WR10KLF
Trimmer Resistors - Through Hole 1/4" Squ 10K 10%
BI Technologies
1: $1.74
140-50N5-100J-RC
Ceramic Disc Capacitors 50V 10pF NPO 5% Tol
Xicon
1: $0.08
64WR10LF
Trimmer Resistors - Through Hole 1/4" Squ 10 10%
BI Technologies
1: $1.74
64WR500LF
Trimmer Resistors - Through Hole 1/4" Squ 500 10%
BI Technologies
1: $1.74
271-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.13

000000001