Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-44WR250KLFT7
Manufacturer Part #:

44WR250KLFT7

Manufacturer:

Description: Trimmer Resistors - SMD 4MM Squ 250K 10%
Silverlight Page 876, Mouser Enhanced Catalog
PDF Page 876, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Product: Trimmers
Product Type: Multiturn
Number of Turns: 9
Element Type: Cermet
Resistance: 250 kOhms
Termination Style: SMD/SMT
Power Rating: 250 mW (1/4 W)
Tolerance: 10 %
Adjustment: Top Slot
Dimensions: 2.54 mm W x 5.08 mm L
Operating Temperature Range: - 65 C to + 150 C
Packaging: Reel
Factory Pack Quantity: 100
Type: Multi-Turn Surface Mount Cermet Trimmer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.21
  25: $2.68
  50: $2.30
  100: $2.01
  200: $1.79
  500: $1.61
  1,000: $1.46
  2,000: $1.34
  5,000: $1.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
600S100JT250XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
American Technical Ceramics (ATC)
1: $1.06
STPS5045SG-TR
Schottky Diodes & Rectifiers PWR Schottky 50A 45V ...
STMicroelectronics
1: $3.36
REF3033AIDBZR
Voltage & Current References 3.3V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
SSC54-E3/57T
Schottky Diodes & Rectifiers 5.0 Amp 40 Volt
Vishay Semiconductors
1: $0.67
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
FCA1210C105M-G2
Film Capacitors 1.0UF 16V 20%
Cornell Dubilier
1: $0.56
TNPW08054K99BEEN
Thin Film Resistors - SMD 4.99Kohms .1% 25ppm
Vishay
1: $0.52
C091 31D107 100 2
Circular DIN Connectors Female 7 Pin Cable straigh ...
Amphenol Tuchel
1: $21.08
UC3637N
Motor / Motion / Ignition Controllers & Drivers Sw ...
Texas Instruments
1: $8.66
TCS3414FN
Light to Digital Converters TRI Color Sensor LTD I ...
ams
1: $3.38
T491A106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 10% "A"
Kemet
1: $0.38
3224W-1-502E
Trimmer Resistors - SMD 4mm 5Kohms 10% Square Cerm ...
Bourns
1: $5.22
NC5FAH
XLR Connectors 5C PCB FEMALE RECEPT
Neutrik
1: $4.69
NC5FX
XLR Connectors 5C FEMALE NICKEL
Neutrik
1: $7.59
NC5MX
XLR Connectors 5C MALE NICKEL
Neutrik
1: $5.56
PCV1E181MCL1GS
Aluminum Organic Polymer Capacitors 180uF 25 Volts ...
Nichicon
1: $3.00
TIP31C
Transistors Bipolar - BJT NPN Gen Pur Power
STMicroelectronics
1: $0.42
MC34063AD
DC/DC Switching Regulators 1.5-A Boost/Buck Invert ...
Texas Instruments
1: $0.59
T491B475K010AT
Tantalum Capacitors - Solid SMD 10V 4.7uF 10% "B"
Kemet
1: $0.43
SBSMC0500474MXB
EMI Filters 50V .47uF X7R 20% 6.6x5mm C Filter
Syfer
250: $13.14

174756938