Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-44WR200KLFT7
Manufacturer Part #:

44WR200KLFT7

Manufacturer:

Description: Trimmer Resistors - SMD 4MM Squ 20K 10%
Silverlight Page 876, Mouser Enhanced Catalog
PDF Page 876, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Product: Trimmers
Product Type: Multiturn
Number of Turns: 9
Element Type: Cermet
Resistance: 200 kOhms
Termination Style: SMD/SMT
Power Rating: 250 mW (1/4 W)
Tolerance: 10 %
Adjustment: Top Slot
Dimensions: 2.54 mm W x 5.08 mm L
Operating Temperature Range: - 65 C to + 150 C
Packaging: Reel
Factory Pack Quantity: 100
Type: Multi-Turn Surface Mount Cermet Trimmer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
245 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.21
  25: $2.68
  50: $2.30
  100: $2.01
  200: $1.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $1.79
  500: $1.61
  1,000: $1.46
  2,000: $1.34
  5,000: $1.24
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
G8P-1A4P-DC24
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
MAX6971AUG+
LED Lighting Drivers 16-Port 36V Constant Current ...
Maxim Integrated
1: $5.17
OPA2277UA
Operational Amplifiers - Op Amps Dual Hi-Precision
Texas Instruments
1: $4.38
63819-4300
Crimpers HAND CRIMP TOOL HAND CRIMP TOOL
Molex
1: $296.26
78171-0004
Headers & Wire Housings 4P WTB VERT HDR PICO EZMAT ...
Molex
1: $0.66
IRL1404ZSTRLPBF
MOSFET MOSFT 40V 200A 3.1mOhm 75nC Log Lvl
International Rectifier
1: $4.01
22-05-3021
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTIO ...
Molex
1: $0.48
2STF1360
Transistors Bipolar - BJT LOW VOLTAGE FAST SWITCHI ...
STMicroelectronics
1: $0.28
MC34164D-5R2G
Supervisory Circuits 4.27V UnderVoltage Sensing Ci ...
ON Semiconductor
1: $0.79
BAV99-7-F
Diodes - General Purpose, Power, Switching 75V 350 ...
Diodes Inc.
1: $0.51
LM555CM
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.29
ECH-U1H102JX5
Film Capacitors 1000pF 50volts 5% 0805 PPS Film
Panasonic Electronic Components
1: $0.32
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TNPW08058K98BEEN
Thin Film Resistors - SMD 8.98Kohms .1% 25ppm
Vishay
1: $0.85
44WR50KLFT7
Trimmer Resistors - SMD 4MM Squ 50K 10%
BI Technologies
1: $3.21
293D106X9016A2TE3
Tantalum Capacitors - Solid SMD 10uF 16volts 10% A ...
Vishay/Sprague
1: $0.63
C0805C560J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ECP-U1C104MA5
Film Capacitors .10uF 16V 20%
Panasonic Electronic Components
1: $0.96

174756938