Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-36PR100KLF
Manufacturer Part #:

36PR100KLF

Manufacturer:

Description: Trimmer Resistors - Through Hole 100K 6MM ST TOP ADJ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Resistance: 100 kOhms
Voltage Rating: 100 V
Termination Style: Radial
Power Rating: 330 mW
Tolerance: 20 %
Adjustment: Top Crossed
Dimensions: 6.8 mm W x 8.2 mm L x 6.2 mm H
Element Type: Cermet
Operating Temperature Range: - 30 C to + 100 C
Packaging: Bulk
Series: Model 36
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,704 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.25
  25: $0.22
  50: $0.20
  100: $0.18
  200: $0.175
  500: $0.15
  1,000: $0.135

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
B41828A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.08
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
36FR10KLF
Trimmer Resistors - Through Hole 10K 6MM ST TOP AD ...
BI Technologies
1: $0.36
B32529C1473J189
Film Capacitors 0.047uF 100volts 5%
EPCOS
1: $0.10
K223K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.022u ...
Vishay/BC Components
1: $0.10
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
2N5551BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.04
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
REA010M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.06
36PR1KLF
Trimmer Resistors - Through Hole 1K 6MM ST TOP ADJ
BI Technologies
1: $0.18
36KR1MEGLF
Trimmer Resistors - Through Hole 6mm 1MEG Open Typ ...
BI Technologies
1: $0.30
36WR10KLF
Trimmer Resistors - Through Hole 10K 6MM ST SIDE A ...
BI Technologies
1: $0.20
37PR10KLF
Trimmer Resistors - Through Hole 10K 9MM ST TOP AD ...
BI Technologies
1: $0.20
36FR50KLF
Trimmer Resistors - Through Hole 50K 6MM ST TOP AD ...
BI Technologies
1: $0.22

000000001