Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-35WR10KLFTR
Manufacturer Part #:

35WR10KLFTR

Manufacturer:

Description: Trimmer Resistors - SMD 10K OHM 3MM ST CERM
PDF Data Sheet
 
Share |
Manufacturer: BI Technologies
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - SMD
Product Type: Single Turn
Element Type: Cermet
Resistance: 10 kOhms
Termination Style: SMD/SMT
Power Rating: 100 mW
Tolerance: 25 %
Adjustment: Top Crossed
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
371 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.29
  25: $0.25
  50: $0.20
  100: $0.18
  200: $0.16
  500: $0.14
  5,000: $0.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED472V
Thin Film Resistors - SMD 0805 4700ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.17
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
L298P013TR
Motor / Motion / Ignition Controllers & Drivers 5. ...
STMicroelectronics
1: $5.44
BLM18KG121TN1D
EMI Filter Beads, Chokes & Arrays 0603 120ohms 3A
Murata Electronics
1: $0.34
LM431SCCMFX
Voltage & Current References Shunt Regulator 2.5V ...
Fairchild Semiconductor
1: $0.50
MF-PSMF020X-2
Resettable Fuses 3.2mm 0805
Bourns
1: $0.39
PVZ3A104C01R00
Trimmer Resistors - SMD 100K ohm 3mm 50volt 0.1W L ...
Murata Electronics
1: $0.44
BSN20,215
MOSFET N-CH TRNCH 50V 173MA
NXP Semiconductors
1: $0.36
SSB44-E3/52T
Schottky Diodes & Rectifiers 4.0 Amp 40 Volt
Vishay Semiconductors
1: $0.21
0S202011MA0QN1
Slide Switches DPDT On-On
C&K Components
1: $0.60
IHTH1125MZEB470M5A
Fixed Inductors 47uH 20%
Vishay/Dale
1: $8.98
SLF6045T-220M1R1-3PF
Fixed Inductors 22uH 20%
TDK
1: $1.18
CC0805KKX5R6BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
3000: $0.03
292-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1.0KOHMS 1%
Xicon
5000: $0.00

000000001