|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
858-25PR50KLF
Manufacturer Part #:

25PR50KLF

Manufacturer:

Description:
Trimmer Resistors - Through Hole 1/4" Squ 50K 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Adjustment: Top Crossed
Product: Single Turn
Resistance: 50 kOhms
Power Rating: 500 mW (1/2 W)
Voltage Rating: 250 V
Termination Style: Pin
Tolerance: 10 %
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Height: 4.83 mm
Length: 6.86 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Factory Pack Quantity: 50
Type: Trimmer Resistors - Single Turn
Width: 6.86 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 27,546
2743002112 EMI Filter Beads, Chips & Arrays 55,128
LGN2H101MELA30 Aluminum Electrolytic Capacitors - Snap In 390
4DB-P108-04 Barrier Terminal Blocks 523
4DB-P108-06 Barrier Terminal Blocks 959
C535A-WJN-CU0V0231 Standard LEDs - Through Hole 14,799
0034.3117 Cartridge Fuses 210
0034.3122 Cartridge Fuses 190
4DB-P108-05 Barrier Terminal Blocks 783
Real Time Availability
Stock:
135 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.77
25:
$0.713
50:
$0.65
100:
$0.563
200:
$0.475
500:
$0.40
$0.333
$0.325

To add to a project, please Log In.

161858062 129527177 199769614 128842034