|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
858-25PR500LF
Manufacturer Part #:

25PR500LF

Manufacturer:

Description:
Trimmer Resistors - Through Hole 1/4" Squ 500 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Adjustment: Top Crossed
Product: Single Turn
Resistance: 500 Ohms
Power Rating: 500 mW (1/2 W)
Voltage Rating: 250 V
Termination Style: Pin
Tolerance: 10 %
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Height: 4.83 mm
Length: 6.86 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Factory Pack Quantity: 50
Type: Trimmer Resistors - Single Turn
Width: 6.86 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 99
108-0903-001 Test Plugs & Test Jacks 29,841
108-0902-001 Test Plugs & Test Jacks 30,284
HLMP-K101 Standard LEDs - Through Hole 5,729
7203SYZQE Toggle Switches 551
70246-1601 Headers & Wire Housings 1,470
208-4 DIP Switches / SIP Switches 939
72454-020LF Headers & Wire Housings 393
108-0912-001 Test Plugs & Test Jacks 3,420
72454-016LF Headers & Wire Housings 498
Real Time Availability
Stock:
155 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.77
25:
$0.713
50:
$0.65
100:
$0.563
200:
$0.475
500:
$0.40
$0.333

To add to a project, please Log In.

128842034 129527177 199769614 161858062