Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-23BR50LFTR
Manufacturer Part #:

23BR50LFTR

Manufacturer:

Description: Trimmer Resistors - SMD 4MM Squ 50 10% Sealed
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BI Technologies
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant Details
Product: Trimmers
Product Type: Single Turn
Number of Turns: Single
Element Type: Cermet
Resistance: 50 kOhms
Termination Style: SMD/SMT
Power Rating: 250 mW (1/4 W)
Tolerance: 20 %
Adjustment: Top Slot
Dimensions: 4.5 mm W x 4.5 mm L
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 500
Type: Single Turn Surface Mount Cermet Trimmer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.64
  25: $1.37
  50: $1.17
  100: $1.03
  200: $0.918
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.824
  1,000: $0.75
  2,000: $0.689
  5,000: $0.635
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001